Part Details for 2014060000 by Weidmüller Interface GmbH & Co. KG
Overview of 2014060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2014060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-9030-ND
|
DigiKey | PRINTED CIRCUIT BOARD TERMINALS, Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2615 | Buy Now |
DISTI #
2014060000
|
Avnet Americas | Connector PC Board Terminal Block 3 Position 10.16mm Solder Right Angle Through Hole 76A Box (Alt: 2014060000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2014060000
|
Mouser Electronics | Fixed Terminal Blocks LUP 10.16/03/90 5.0SN BK BX RoHS: Compliant | 0 |
|
$6.5700 / $10.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $8.2900 | Buy Now |