Part Details for 2014031-XLAMP_XM_L_STAR COPPER WHITE MSK by Maritex Sp
Results Overview of 2014031-XLAMP_XM_L_STAR COPPER WHITE MSK by Maritex Sp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2014031-XLAMP_XM_L_STAR COPPER WHITE MSK Information
2014031-XLAMP_XM_L_STAR COPPER WHITE MSK by Maritex Sp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for 2014031-XLAMP_XM_L_STAR COPPER WHITE MSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCPCB-XM-NM-1SW22-F
|
Maritex | MCPCB, thermal conductivity 3W/(m*K), thickness: 2mm, number of layers - 1, white soldermask, legend... more Min Qty: 1 Package Multiple: 1 | 983 |
|
$0.8610 / $1.1450 | Buy Now |