Part Details for 2014 by Brady Worldwide Inc
Overview of 2014 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for 2014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9721
|
Newark | Assy, Wire Binder, Collapsable, Yellow/Each |Brady 2014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$51.9900 | Buy Now |
DISTI #
2267-2014-ND
|
DigiKey | ASSY, WIRE BINDER, COLLAPSABLE, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8800 | Buy Now |
DISTI #
72229784
|
RS | Binder Holder, Yellow, Wall Mountable, PVC-Coated Steel, Size 9 in | Brady 2014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$54.1600 | Buy Now |
|
Onlinecomponents.com | Binder Holder, Yellow, Wall Mountable, PVC-Coated Steel, Size 9 in | Brady 2014 RoHS: Compliant | 0 |
|
$49.9300 / $51.9900 | Buy Now |
DISTI #
10027650
|
Techni-Tool, Inc. | Brady 2014 Assy, Wire Binder, Collapsable, Yellow | 0 |
|
$51.9900 | Buy Now |
DISTI #
10027650
|
TestEquity LLC | Brady 2014 Assy, Wire Binder, Collapsable, Yellow | 0 |
|
$51.9900 | Buy Now |