Part Details for 2013W by Curtis Industries
Overview of 2013W by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2013W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1839-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.438" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$6.9437 / $11.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8300 / $14.3000 | Buy Now |