Part Details for 2013BIH-1.800MHZ by AEL Crystals Limited
Overview of 2013BIH-1.800MHZ by AEL Crystals Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT | |
WBC4-4LC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT | |
S3HP807LC | Coilcraft Inc | High Pass Filter, 800MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN |