-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2013978-2) HDMI C TYPE REC ASSY DIP-DIP TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0631
|
Newark | Connector, Hdmi, Receptacle, 19 Position, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Te Connectivity 2013978-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 113 |
|
$0.9040 | Buy Now |
DISTI #
28X2689
|
Newark | Connector, Hdmi, Receptacle, 19 Position, Full Reel, No. Of Contacts:19Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Voltage Rating:40Vrohs Compliant: Yes |Te Connectivity 2013978-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 | Buy Now |
DISTI #
A108261CT-ND
|
DigiKey | CONN RCPT MINI HDMI 19POS SMD RA Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11205 In Stock |
|
$1.3034 / $2.2700 | Buy Now |
DISTI #
2013978-2
|
Avnet Americas | Conn HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 2013978-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 2 Days Container: Reel | 8000 |
|
$1.1228 / $1.2041 | Buy Now |
DISTI #
25T0631
|
Avnet Americas | Conn HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R - Product that comes on tape, but is not reeled (Alt: 25T0631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 113 Partner Stock |
|
$2.1500 / $2.5000 | Buy Now |
DISTI #
571-2013978-2
|
Mouser Electronics | HDMI, Displayport & DVI Connectors Mini HDMI, RA, SMT RoHS: Compliant | 4980 |
|
$1.4600 / $2.5600 | Buy Now |
DISTI #
V72:2272_11805924
|
Arrow Electronics | Conn Mini HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2217 Container: Cut Strips | Americas - 3392 |
|
$1.3150 / $1.5200 | Buy Now |
DISTI #
73774852
|
RS | Mini HDMI, RA, SMT, HDMI Connectors | TE Connectivity 2013978-2 Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9760 | RFQ |
|
Future Electronics | Mini HDMI, RA, SMT RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$1.2000 | Buy Now |
|
Future Electronics | Mini HDMI, RA, SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3100 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2013978-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013978-2
TE Connectivity
(2013978-2) HDMI C TYPE REC ASSY DIP-DIP TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.136 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.441 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.022 inch | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |