Part Details for 20136C by Celestica Inc
Overview of 20136C by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 20136C
20136C CAD Models
20136C Part Data Attributes
|
20136C
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
20136C
Celestica Inc
Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 536870912 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for 20136C
This table gives cross-reference parts and alternative options found for 20136C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20136C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPD16MS32RW-80C | Fast Page DRAM Module, 16MX32, 80ns, CMOS, SIMM-72 | B&B Electronics Manufacturing Company | 20136C vs DPD16MS32RW-80C |
SM532164094XLS6 | EDO DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | 20136C vs SM532164094XLS6 |
SM532164094XAG5 | EDO DRAM Module, 16MX32, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | 20136C vs SM532164094XAG5 |
20654C | EDO DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | 20136C vs 20654C |
HYM5321600AM-50 | Fast Page DRAM Module, 16MX32, 50ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | 20136C vs HYM5321600AM-50 |
20665C | EDO DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | 20136C vs 20665C |
SM532164004XAG7 | Fast Page DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | 20136C vs SM532164004XAG7 |
SM532164014XLS5 | Fast Page DRAM Module, 16MX32, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | 20136C vs SM532164014XLS5 |
CM0064DM-F050-60X32 | Fast Page DRAM Module, 16MX32, 60ns, MOS, SIMM-72 | Cubic Memory | 20136C vs CM0064DM-F050-60X32 |
CL001E16320A00N-70 | Fast Page DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | 20136C vs CL001E16320A00N-70 |