-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 PL. PIN HOOD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5500
|
Newark | 34 Pl. Pin Hood Rohs Compliant: Yes |Amp Te Connectivity 201350-2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0000 / $28.8700 | Buy Now |
DISTI #
A30113-ND
|
DigiKey | CONN PIN HOOD EXT 34POS PANEL MT Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
2 In Stock |
|
$28.4932 / $42.4100 | Buy Now |
DISTI #
201350-2
|
Avnet Americas | Connector Accessories 34 POS Pin Hood Loose Piece Aluminum Alloy Clear Iridite Finish - Bulk (Alt: 201350-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5888 / $30.6054 | Buy Now |
DISTI #
571-201350-2
|
Mouser Electronics | Rack & Panel Connectors PIN HOOD 34 PL RoHS: Compliant | 0 |
|
$30.8600 / $42.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks Container: Box | 0Box |
|
$25.7400 | Buy Now |
|
Onlinecomponents.com | 34 PL. PIN HOOD RoHS: Compliant |
129 In Stock |
|
$30.4600 / $54.8900 | Buy Now |
DISTI #
51528999
|
Verical | Connector Accessories Pin Hood Straight Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 125 |
|
$40.4040 / $71.3570 | Buy Now |
DISTI #
201350-2
|
TME | Protection, AMP M Series, PIN: 34 Min Qty: 100 | 0 |
|
$39.0200 | RFQ |
DISTI #
000000000000841836
|
Sager | Rack & Panel Connectors PIN HOOD 34 PL Min Qty: 100 | 0 |
|
$36.4500 | Buy Now |
DISTI #
201350-2
|
Avnet Abacus | Connector Accessories 34 POS Pin Hood Loose Piece Aluminum Alloy Clear Iridite Finish (Alt: 201350-2) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201350-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201350-2
TE Connectivity
34 PL. PIN HOOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |