Part Details for 20133 by Wiha Quality Tools
Overview of 20133 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-362MLB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-362ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-362 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 20133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1376
|
Newark | Insulated Open End Wrench 5/16" Rohs Compliant: Yes |Wiha 20133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7200 | Buy Now |
DISTI #
431-1425-ND
|
DigiKey | WRENCH OPEN END 5/16" 3.94" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$21.7960 / $23.7900 | Buy Now |
DISTI #
71095110
|
RS | Wrench, Open End, Insulated, 5/16 Inch | Wiha Tools 20133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4500 / $24.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9600 / $36.6800 | Buy Now |