-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE BLOCK MIN. RECT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F570
|
Newark | Rectangular Housing, Receptacle, 75 Position, No. Of Contacts:75Contacts, Product Range:M Series, Connector Mounting:Cable Mount, Contact Termination Type:-, Pitch Spacing:3.81Mm, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Amp Te Connectivity 201311-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $18.7300 | Buy Now |
DISTI #
A30182-ND
|
DigiKey | CONN 75POS BLACK PNL MNT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
178 In Stock |
|
$17.0840 / $18.3400 | Buy Now |
DISTI #
201311-1
|
Avnet Americas | Conn Housing RCP 75 POS 3.81mm ST Loose Piece - Bulk (Alt: 201311-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1277 / $19.4079 | Buy Now |
DISTI #
571-2013111
|
Mouser Electronics | Rack & Panel Connectors 75P M RECEPT HSG RoHS: Compliant | 161 |
|
$16.4200 / $19.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$16.0800 | Buy Now |
DISTI #
AMP201311-1
|
Heilind Electronics | FEMALE BLOCK MIN. RECT. | Americas - 0 in Stock |
|
$20.0993 / $20.3993 | Buy Now |
|
Onlinecomponents.com | FEMALE BLOCK MIN. RECT. RoHS: Compliant |
268 In Stock |
|
$15.6900 / $22.0800 | Buy Now |
|
Quest Components | 75 CONTACT(S), MALE OR FEMALE, MULTIWAY RACK AND PANEL CONN | 67 |
|
$14.4720 / $15.6780 | Buy Now |
|
Quest Components | 75 CONTACT(S), MALE OR FEMALE, MULTIWAY RACK AND PANEL CONN | 72 |
|
$20.5020 / $24.1200 | Buy Now |
|
Quest Components | 75 CONTACT(S), MALE OR FEMALE, MULTIWAY RACK AND PANEL CONN | 3 |
|
$47.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201311-1
TE Connectivity
FEMALE BLOCK MIN. RECT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 1.11 inch | |
Body Depth | 2.595 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 75 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |