-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE BLOCK 14 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4684
|
Newark | Female Block 14 Pos Rohs Compliant: Yes |Amp Te Connectivity 201298-3 Min Qty: 1305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3900 | Buy Now |
DISTI #
A121060-ND
|
DigiKey | CONN 14POS BLUE PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1075 In Stock |
|
$35.0352 / $49.7900 | Buy Now |
DISTI #
201298-3
|
Avnet Americas | Conn Housing RCP 14 POS 3.81mm ST Loose Piece - Bulk (Alt: 201298-3) RoHS: Compliant Min Qty: 1305 Package Multiple: 261 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3410 / $36.5140 | Buy Now |
DISTI #
571-201298-3
|
Mouser Electronics | Rack & Panel Connectors FEMALE BLOCK 14 POS RoHS: Compliant | 0 |
|
$33.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1305 Package Multiple: 261 Lead time: 21 Weeks Container: Box | 0Box |
|
$30.6900 | Buy Now |
DISTI #
AMP201298-3
|
Heilind Electronics | FEMALE BLOCK 14 POS | Americas - 0 in Stock |
|
$38.3550 | Buy Now |
|
Onlinecomponents.com | FEMALE BLOCK 14 POS RoHS: Compliant | 0 |
|
$33.0500 / $96.8000 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE OR FEMALE, MULTIWAY RACK AND PANEL CONN | 29 |
|
$37.9831 / $44.6860 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE OR FEMALE, MULTIWAY RACK AND PANEL CONN | 44 |
|
$40.2000 / $43.5500 | Buy Now |
DISTI #
AMP201298-3
|
Interstate Connecting Components | FEMALE BLOCK 14 POS | 0 |
|
$38.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201298-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201298-3
TE Connectivity
FEMALE BLOCK 14 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 0.44 inch | |
Body Depth | 1.25 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |