-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE BLOCK 14 PL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5689
|
Newark | Male Block 14 Pl. Rohs Compliant: Yes |Amp Te Connectivity 201297-1 Min Qty: 1305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4200 | Buy Now |
DISTI #
201297-1-ND
|
DigiKey | CONN PLUG HSG 14POS BLK PNL MNT Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
166 In Stock |
|
$17.1838 / $25.3700 | Buy Now |
DISTI #
201297-1
|
Avnet Americas | Conn Housing PL 14 POS 3.81mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 201297-1) RoHS: Compliant Min Qty: 1305 Package Multiple: 261 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4820 / $18.6087 | Buy Now |
DISTI #
571-201297-1
|
Mouser Electronics | Rack & Panel Connectors 14 POS PNL MT HSG RoHS: Compliant | 0 |
|
$18.3800 | Order Now |
|
Future Electronics | Connector Housing PL 14 POS, 3.81mm, Crimp ST Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 261 Package Multiple: 261 Lead time: 44 Weeks Container: Box | 0Box |
|
$17.0900 | Buy Now |
DISTI #
AMP201297-1
|
Heilind Electronics | MALE BLOCK 14 PL. | Americas - 0 in Stock978 On Order |
|
$19.5470 | Buy Now |
|
Onlinecomponents.com | MALE BLOCK 14 PL. RoHS: Compliant |
755 In Stock |
|
$16.7600 / $26.1500 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN | 1 |
|
$33.2620 | Buy Now |
DISTI #
201297-1
|
TTI | Rack & Panel Connectors 14 POS PNL MT HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1305 Package Multiple: 261 Container: Each | Americas - 0 |
|
$17.3800 | Buy Now |
DISTI #
AMP201297-1
|
Interstate Connecting Components | MALE BLOCK 14 PL. | 0326 On Order |
|
$19.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201297-1
TE Connectivity
MALE BLOCK 14 PL.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:201647-2; 200679-5; 201649-1; 201607-1; 201354-1 | |
Body Breadth | 0.44 inch | |
Body Depth | 1.25 inch | |
Body Length | 0.757 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |