-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 PLACE STRAIN REL. CLAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4017
|
Newark | Rack & Panel Connectors 34 Pl Strn Rlf Clamp |Amp Te Connectivity 201224-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1624 |
|
$21.3100 / $27.1800 | Buy Now |
DISTI #
40P8918
|
Newark | 34 Place Strain Rel. Clamp |Amp Te Connectivity 201224-7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $18.7600 | Buy Now |
DISTI #
A33437-ND
|
DigiKey | CONN STRAIN RELIEF 34POS SHORT Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
317 In Stock |
|
$21.4889 / $29.0200 | Buy Now |
DISTI #
201224-7
|
Avnet Americas | Connector Accessory, Strain Relief, M Series Connectors, 34 Ways, Stainless Steel - Bulk (Alt: 201224-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5126 / $19.8711 | Buy Now |
DISTI #
571-201224-7
|
Mouser Electronics | Rack & Panel Connectors 34 PL STRN RLF CLAMP RoHS: Compliant | 364 |
|
$19.3600 / $26.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 42 Weeks Container: Bag | 0Bag |
|
$16.4700 | Buy Now |
DISTI #
AMP201224-7
|
Heilind Electronics | 34 PLACE STRAIN REL. CLAMP | Americas - 0 in Stock |
|
$20.5790 / $20.8862 | Buy Now |
|
Onlinecomponents.com | 34 PLACE STRAIN REL. CLAMP RoHS: Compliant |
1624 Partner Stock |
|
$18.7000 / $29.2100 | Buy Now |
DISTI #
19515677
|
Verical | Connector Accessories Strain Relief Clamp Straight Stainless Steel Black Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1624 |
|
$19.9400 / $21.5300 | Buy Now |
DISTI #
201224-7
|
TTI | Rack & Panel Connectors 34 PL STRN RLF CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 285 In Stock |
|
$18.8400 / $24.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201224-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201224-7
TE Connectivity
34 PLACE STRAIN REL. CLAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Mounting Option 1 | 8-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 16 POSITION CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |