Part Details for 2012010100 by Molex
Overview of 2012010100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2012010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2012010100-ND
|
DigiKey | SPOT-ON 2.0 SR 201201 EMBSTP PKG Min Qty: 1710 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5319 | Buy Now |
DISTI #
2012010100
|
Avnet Americas | Connector Shrouded Header 10 Position Straight Surface Mount - Tape and Reel (Alt: 2012010100) RoHS: Compliant Min Qty: 1710 Package Multiple: 1710 Container: Reel | 0 |
|
RFQ |
Part Details for 2012010100
2012010100 CAD Models
2012010100 Part Data Attributes
|
2012010100
Molex
Buy Now
Datasheet
|
Compare Parts:
2012010100
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |