Part Details for 2012002104 by Molex
Overview of 2012002104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2012002104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2012002104-ND
|
DigiKey | SPOT-ON 2.0 W/B SR SMT REC HSG 1 Min Qty: 2400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4235 | Buy Now |
DISTI #
2012002104
|
Avnet Americas | Connector Housing Wire to Board Receptacle 10 Position 2mm Straight Cable Mount Bag (Alt: 2012002104) Min Qty: 2400 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
000000000006419472
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for 2012002104
2012002104 CAD Models
2012002104 Part Data Attributes
|
2012002104
Molex
Buy Now
Datasheet
|
Compare Parts:
2012002104
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |