Part Details for 2012002020 by Molex
Overview of 2012002020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2012002020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2012002020-ND
|
DigiKey | SPOT-ON 2.0 W/B SR SMT REC HSG 2 Min Qty: 14400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1755 | Buy Now |
DISTI #
2012002020
|
Avnet Americas | Connector Housing Receptacle 2 Position Straight Surface Mount Natural (Alt: 2012002020) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2291 | Buy Now |
DISTI #
2012002020
|
Avnet Abacus | (Alt: 2012002020) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |