There are no models available for this part yet.
Overview of 2012-2X10G00S-5.08-5.08-K by Oupiin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for 2012-2X10G00S-5.08-5.08-K by Oupiin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2553-2012-2X10G00S-5.08-5.08-K-ND
|
DigiKey | PIN HEADER, DOUBLE ROW, 20 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$0.6120 / $1.5300 | Buy Now | |
Onlinecomponents.com | PinHeader Dual Insulator doubl RoHS: Compliant | 36 Factory Stock |
|
$0.4787 / $0.7798 | Buy Now | ||
Master Electronics | PinHeader Dual Insulator doubl RoHS: Compliant | 36 Factory Stock |
|
$0.4787 / $0.7798 | Buy Now |