There are no models available for this part yet.
Overview of 2012-150J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for 2012-150J by API Delevan
Part Data Attributes for 2012-150J by API Delevan
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.4 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
2000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTILAYER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for 2012-150J
This table gives cross-reference parts and alternative options found for 2012-150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2012-150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C15NJV6E | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | 2012-150J vs L-15C15NJV6E |
L-15C15NJT4E | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | 2012-150J vs L-15C15NJT4E |
L-15C15NJ-E | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | 2012-150J vs L-15C15NJ-E |
L-15C15NJ-E | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | 2012-150J vs L-15C15NJ-E |
L-15C15NJ-T | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | 2012-150J vs L-15C15NJ-T |
L-15C15NJT4E | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | 2012-150J vs L-15C15NJT4E |