There are no models available for this part yet.
Overview of 2011D by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2011D1YFFR | Texas Instruments | 3.2W mono class-d with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | |
TPS2011DR | Texas Instruments | 1.2A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | |
TPA2011D1YFFT | Texas Instruments | 3.2W mono class-d with auto-recovering short-circuit protection 9-DSBGA -40 to 85 |