Part Details for 2011970340 by Molex
Overview of 2011970340 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 2011970340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2011970340-ND
|
DigiKey | CONN HEADER SMD 34POS 2MM Min Qty: 2280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3078 | Buy Now |
DISTI #
2011970340
|
Avnet Americas | Conn Shrouded HDR 34 POS 2mm Solder ST SMD Emboss T/R - Bulk (Alt: 2011970340) RoHS: Compliant Min Qty: 2280 Package Multiple: 1140 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0761 | Buy Now |
DISTI #
2011970340
|
Avnet Abacus | - Tape and Reel (Alt: 2011970340) RoHS: Compliant Min Qty: 2280 Package Multiple: 1140 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2011970340
2011970340 CAD Models
2011970340 Part Data Attributes
|
2011970340
Molex
Buy Now
Datasheet
|
Compare Parts:
2011970340
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |