Overview of 201197-0304 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPS5030-474MLC Coilcraft Inc General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
LPD5030-474MEB Coilcraft Inc General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT
LPD5030-473MRB Coilcraft Inc General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 201197-0304 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 63AK0332
Newark Spot-On 2.0 Dr 201197 Embstp Pkg 30P Blu |Molex 201197-0304 RoHS: Not Compliant Min Qty: 2280 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.2600
  • 2,500 $2.0600
  • 5,000 $1.8700
  • 10,000 $1.7800
  • 25,000 $1.7000
$1.7000 / $2.2600 Buy Now
DISTI # 2011970304
Avnet Americas Connector Shrouded Header 30 Position 2mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2011970304) Min Qty: 2280 Package Multiple: 1140 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,140 $1.3200
  • 2,280 $1.2200
  • 2,500 $1.1900
$1.1900 / $1.3200 Buy Now

CAD Models for 201197-0304 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 201197-0304 by Molex

201197-0304
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 201197-0304
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201197-0304 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201197-0304 by Molex

Select Manufacturer
Which Manufacturer of 201197-0304 would you like to use for your alert(s)?
  • Please alert me when 201197-0304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201197-0304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201197-0304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201197-0304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201197-0304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201197-0304 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: