-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS4018-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MSD1260-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0308
|
Newark | Spot-On 2.0 Dr 201197 Embstp Pkg 18P Blu |Molex 201197-0184 RoHS: Not Compliant Min Qty: 2280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5300 | Buy Now |
DISTI #
2011970184
|
Avnet Americas | Connector Shrouded Header 18 Position 2mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2011970184) Min Qty: 2280 Package Multiple: 1140 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8000 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201197-0184
Molex
Buy Now
|
Compare Parts:
201197-0184
Molex
|
Samacsys Manufacturer | Molex |