-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0305
|
Newark | Spot-On 2.0 Dr 201197 Embstp Pkg 18P Bk |Molex 201197-0181 Min Qty: 2280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5300 | Buy Now |
DISTI #
2011970181
|
Avnet Americas | Connector Shrouded Header 18 Position 2mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2011970181) Min Qty: 2280 Package Multiple: 1140 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7631 / $1.0678 | Buy Now |
DISTI #
538-201197-0181
|
Mouser Electronics | Headers & Wire Housings Spot-On 2.0 DR 201197 EMBSTP PKG 18P BK RoHS: Compliant | 0 |
|
$0.8050 / $0.8590 | Order Now |
DISTI #
MOL201197-0181
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8000 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201197-0181
Molex
Buy Now
|
Compare Parts:
201197-0181
Molex
|
Samacsys Manufacturer | Molex |