Part Details for 2011962223 by Molex
Overview of 2011962223 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2011962223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2011962223-ND
|
DigiKey | SPOT-ON 2.0 W/B DR SMT REC HSG 2 Min Qty: 3200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3317 | Buy Now |
DISTI #
2011962223
|
Avnet Americas | Connector Housing Wire to Board Receptacle 22 Position 2mm Straight Cable Mount Bag - Bulk (Alt: 2011962223) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006419340
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for 2011962223
2011962223 CAD Models
2011962223 Part Data Attributes
|
2011962223
Molex
Buy Now
Datasheet
|
Compare Parts:
2011962223
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.476 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1131VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |