Part Details for 2011962160 by Molex
Overview of 2011962160 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2011962160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2011962160-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 4320 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3568 | Buy Now |
DISTI #
2011962160
|
Avnet Americas | Connector Housing Receptacle 16 Position Straight Surface Mount Natural - Bulk (Alt: 2011962160) RoHS: Not Compliant Min Qty: 4320 Package Multiple: 4320 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2451 / $0.3081 | Buy Now |
DISTI #
000000000006074913
|
Sager | Headers & Wire Housings Spot-On 2.0 W/B DR SMT REC HSG 16P Min Qty: 4320 | 0 |
|
$0.2999 / $0.3703 | Buy Now |
Part Details for 2011962160
2011962160 CAD Models
2011962160 Part Data Attributes
|
2011962160
Molex
Buy Now
Datasheet
|
Compare Parts:
2011962160
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |