Part Details for 20114-84 by Deltrol Controls
Overview of 20114-84 by Deltrol Controls
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20114RNFB#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R2A20114AFP#W5 | Renesas Electronics Corporation | ICs for PFC Power Supply, LQFP, / | |
R4F20114NFB#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 20114-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733506
|
RS | Relay, General Purpose, 105, DPDT, 10A, 110VDC, Octal Plug, 8,11 Pin, Plain Cover | Deltrol Controls 20114-84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1 |
|
$17.1100 / $21.3900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay RoHS: Compliant |
70 In Stock |
|
$13.1800 / $17.7300 | Buy Now |
DISTI #
79000732
|
Verical | Electromechanical Relay 110VDC 10KOhm 10A DPDT(35.05x35.05x50.8)mm Socket General Purpose Relay Min Qty: 3 Package Multiple: 1 Date Code: 2105 | Americas - 67 |
|
$18.3950 / $23.0490 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay RoHS: Compliant |
70 In Stock |
|
$13.1800 / $17.7300 | Buy Now |
DISTI #
20114-84
|
Relay Specialties | Power Relay, 110 VDC2C DPDT, 10A, Plug-In8-Pin Octal Min Qty: 1 | 0 |
|
$16.5300 / $19.6700 | RFQ |