Part Details for 201131-1 by TE Connectivity
Overview of 201131-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for 201131-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY | 9 |
|
$27.3000 | Buy Now |
Part Details for 201131-1
201131-1 CAD Models
201131-1 Part Data Attributes
|
201131-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201131-1
TE Connectivity
Connector Accessory, 0.8in Max Cable Dia, Shield Item, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | SHIELD ITEM | |
Cable Entry-Max | 0.8 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM | |
Mounting Option 1 | #6-32 | |
Used With | 104 POSITION STANDARD CONNECTORS |