Part Details for 2011260002 by Molex
Overview of 2011260002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2011260002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2011260002CT-ND
|
DigiKey | FAKRA JACK R/A EMBSTP PKG Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
137 In Stock |
|
$0.9415 / $2.0400 | Buy Now |
DISTI #
2011260002
|
Avnet Americas | Connector RF 50Ohm Right Angle Cream White Through Hole T/R - Tape and Reel (Alt: 2011260002) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1436 / $1.3179 | Buy Now |
Part Details for 2011260002
2011260002 CAD Models
2011260002 Part Data Attributes
|
2011260002
Molex
Buy Now
Datasheet
|
Compare Parts:
2011260002
Molex
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.372 inch | |
Body Depth | 0.768 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 40 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.108 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |