Part Details for 201126-0003 by Molex
Overview of 201126-0003 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 201126-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4418
|
Newark | 50 Ohms, Fakra Jack, Right-Angle, Through-Hole, Gold (Au) Plated Contacts, Keying Option C, Blue, Tape And Reel Rohs Compliant: Yes |Molex 201126-0003 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$1.0900 / $1.2400 | Buy Now |
DISTI #
2011260003
|
Avnet Americas | Connector RF 50Ohm Right Angle Blue Through Hole T/R - Tape and Reel (Alt: 2011260003) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7594 / $0.9772 | Buy Now |
DISTI #
MOL201126-0003
|
Heilind Electronics | FAKRA JACK R/A EMBSTP PKG KEY- | Americas - 0 in Stock |
|
$1.0160 / $1.1176 | Buy Now |
|
Onlinecomponents.com | RF Connectors / Coaxial Connectors FAKRA JACK RA TH 50 Ohms KEY-C BLU RoHS: Compliant |
30000 Partner Stock |
|
$0.8650 / $1.2410 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
|
Master Electronics | RF Connectors / Coaxial Connectors FAKRA JACK RA TH 50 Ohms KEY-C BLU RoHS: Compliant |
30000 Partner Stock |
|
$0.8650 / $1.2410 | Buy Now |
Part Details for 201126-0003
201126-0003 CAD Models
201126-0003 Part Data Attributes
|
201126-0003
Molex
Buy Now
|
Compare Parts:
201126-0003
Molex
|
Samacsys Manufacturer | Molex |