Part Details for 20111000431 by Littelfuse Inc
Overview of 20111000431 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20111000431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3689
|
Newark | Fuse 250V Din M/Tl Pt 5X20Mm 1A/ Tr |Littelfuse 20111000431 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 / $4.9700 | Buy Now |
DISTI #
20111000431-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9765 | Buy Now |
DISTI #
576-20111000431
|
Mouser Electronics | Cartridge Fuses 250V 1A DIN M/TL PT RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$4.7400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 5X20MM | 0 |
|
$0.6285 / $0.7228 | RFQ |