Part Details for 201100-00 by Swiss Controls
Overview of 201100-00 by Swiss Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-808201100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
G846A201100T7HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,R/A SMT, 2x10PIN,G/F,NY4T,W/LATCH, COLOR-NATURAL, HALOGEN FREE | |
U95T2011001 | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for 201100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | E.L. Inverter Model 6064 | 1 |
|
Buy Now |