Part Details for 2011-2X08G00SD025B by Oupiin
Overview of 2011-2X08G00SD025B by Oupiin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2011-2X08G00SD025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2011-2X08G00SD025B-ND
|
DigiKey | PIN HEADER, DOUBLE ROW 16 PIN, S Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8669 In Stock |
|
$0.1320 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Straight pin header 2.54mm x 2 RoHS: Compliant | 3000 Factory Stock |
|
$0.1270 / $0.9400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Master Electronics | Straight pin header 2.54mm x 2 RoHS: Compliant | 3000 Factory Stock |
|
$0.1270 / $0.9400 | Buy Now |