Part Details for 2011-2X07GS/SN by Oupiin
Overview of 2011-2X07GS/SN by Oupiin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2011-2X07GS/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Opn 2011-2X07GS/SN Lead Free RoHS: Compliant |
14675 In Stock |
|
$0.0800 / $1.1800 | Buy Now |
DISTI #
59681616
|
Verical | 2011-2X07GS/SN Min Qty: 80 Package Multiple: 40 | Americas - 14640 |
|
$0.1390 / $1.4806 | Buy Now |
|
Bristol Electronics | 1005 |
|
RFQ | ||
|
Master Electronics | Opn 2011-2X07GS/SN Lead Free RoHS: Compliant |
14675 In Stock |
|
$0.0800 / $1.1800 | Buy Now |