Part Details for 2011-1X03G00S-3-12B by Oupiin
Overview of 2011-1X03G00S-3-12B by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2011-1X03G00S-3-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2011-1X03G00S-3-12B-ND
|
DigiKey | PIN HEADER, SINGLE ROW, 3 PIN, S Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1375 In Stock |
|
$0.1080 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Pin header 2.54mm single 3pin RoHS: Compliant | 0 |
|
$0.0389 / $2.6500 | Buy Now |