Part Details for 2011-1X02G00SB by Oupiin
Overview of 2011-1X02G00SB by Oupiin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2011-1X02G00SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2011 Series Single Row 2 Position 2.54 mm Gold Plated Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 29567Bag |
|
$0.0687 / $0.0843 | Buy Now |
DISTI #
OUP2011-1X02G00SB
|
Heilind Electronics | STANDARD GOLD FLASH PLATING | Americas - 42682 in Stock68250 On Order |
|
$0.0135 / $0.0173 | Buy Now |
|
Onlinecomponents.com | Str Pin header single 2 pin 2. RoHS: Compliant | 0 |
|
$0.0109 / $0.0164 | Buy Now |
DISTI #
OUP2011-1X02G00SB
|
Interstate Connecting Components | STANDARD GOLD FLASH PLATING | 1280420475 On Order |
|
$0.0135 / $0.0173 | Buy Now |
|
New Advantage Corporation | 2011 Series Single Row 2 Position 2.54 mm Gold Plated Straight Pin Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 23000 |
|
$0.0463 / $0.0496 | Buy Now |
Part Details for 2011-1X02G00SB
2011-1X02G00SB CAD Models
2011-1X02G00SB Part Data Attributes
|
2011-1X02G00SB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2011-1X02G00SB
Oupiin
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.19 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2011-1X02G00SB
This table gives cross-reference parts and alternative options found for 2011-1X02G00SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2011-1X02G00SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2011P02V000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Leoco USA Corp | 2011-1X02G00SB vs 2011P02V000 |
35362-0223 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Yellow Insulator, Receptacle | Molex | 2011-1X02G00SB vs 35362-0223 |
2011P02H000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Leoco USA Corp | 2011-1X02G00SB vs 2011P02H000 |
35362-0245 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Molex | 2011-1X02G00SB vs 35362-0245 |