Part Details for 2011,9V by SERPAC Electronic Enclosures
Overview of 2011,9V by SERPAC Electronic Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2011,9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-2011-9V
|
Mouser Electronics | Enclosures, Boxes, & Cases 9V End Panel For A-27 Enclosures RoHS: Compliant | 0 |
|
$1.1500 / $2.8900 | Order Now |