Part Details for 2010W2J0331T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2J0331T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010W2J0331T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-2303W2J0331T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2010 1/2W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0080 / $0.0100 | Order Now |
Part Details for 2010W2J0331T4E
2010W2J0331T4E CAD Models
2010W2J0331T4E Part Data Attributes
|
2010W2J0331T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2J0331T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2J0331T4E
This table gives cross-reference parts and alternative options found for 2010W2J0331T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2J0331T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K331JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 2010W2J0331T4E vs RC10K331JCG |
MCR50JRTJ331 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | 2010W2J0331T4E vs MCR50JRTJ331 |
CTTKFR2010JTE3300 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | 2010W2J0331T4E vs CTTKFR2010JTE3300 |
RC10K331JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2J0331T4E vs RC10K331JC |
RC10K331JCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2J0331T4E vs RC10K331JCL |
CR2010-2W-331JT | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | 2010W2J0331T4E vs CR2010-2W-331JT |
CR2010-2W-331JPT | Fixed Resistor, 0.5W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | 2010W2J0331T4E vs CR2010-2W-331JPT |
SR20X331JTL | Fixed Resistor, 0.5W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 2010W2J0331T4E vs SR20X331JTL |
RMC20103305%N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | 2010W2J0331T4E vs RMC20103305%N |
RC10K331JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2J0331T4E vs RC10K331JT |