Part Details for 2010W2F4703T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2F4703T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010W2F4703T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-2303W2F4703T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2010 1/2W 1% T/R-4000 | 0 |
|
$0.0100 / $0.0140 | Order Now |
DISTI #
2010W2F4703T4E
|
TME | Resistor: thick film, SMD, 2010, 470kΩ, 500mW, ±1%, -55÷155°C Min Qty: 4000 | 4000 |
|
$0.0145 / $0.0168 | Buy Now |
DISTI #
SMD2010-470K-1%
|
TME | Resistor: thick film, SMD, 2010, 470kΩ, 0.5W, ±1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0154 / $0.1084 | RFQ |