Part Details for 2010W2J0394C3 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2J0394C3 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2J0394C3
2010W2J0394C3 CAD Models
2010W2J0394C3 Part Data Attributes
|
2010W2J0394C3
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2J0394C3
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(1/2W,GJ TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2J0394C3
This table gives cross-reference parts and alternative options found for 2010W2J0394C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2J0394C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010AJW-394EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | 2010W2J0394C3 vs CR2010AJW-394EAS |
2010W2J0394B2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0394C3 vs 2010W2J0394B2 |
2010W2J0394TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0394C3 vs 2010W2J0394TCE |
FCF20JX-394 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2J0394C3 vs FCF20JX-394 |
2010W2J0394C5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0394C3 vs 2010W2J0394C5E |
2010W2J0394BCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0394C3 vs 2010W2J0394BCE |
2010W2J0394T2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0394C3 vs 2010W2J0394T2 |
2010W2J0394BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0394C3 vs 2010W2J0394BB |
FCF20JY-394-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2J0394C3 vs FCF20JY-394-W |
FCF20JX-394-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2J0394C3 vs FCF20JX-394-W |