Part Details for 2010W2J0300T1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2J0300T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2J0300T1E
2010W2J0300T1E CAD Models
2010W2J0300T1E Part Data Attributes
|
2010W2J0300T1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2J0300T1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2J0300T1E
This table gives cross-reference parts and alternative options found for 2010W2J0300T1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2J0300T1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2J0300C5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0300T1E vs 2010W2J0300C5 |
2010W2J0300TD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0300T1E vs 2010W2J0300TD |
FCF20JP-300 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2J0300T1E vs FCF20JP-300 |
2010W2J0300TB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0300T1E vs 2010W2J0300TB |
FCF20JY-300-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2J0300T1E vs FCF20JY-300-W |
FCF20JX-300 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2J0300T1E vs FCF20JX-300 |
2010W2J0300T3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0300T1E vs 2010W2J0300T3E |
2010W2J0300TAE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0300T1E vs 2010W2J0300TAE |
MCR50JZH300 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | 2010W2J0300T1E vs MCR50JZH300 |
2010W2J0300TBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0300T1E vs 2010W2J0300TBE |