Part Details for 2010W2J0134T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2J0134T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2J0134T2E
2010W2J0134T2E CAD Models
2010W2J0134T2E Part Data Attributes
|
2010W2J0134T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2J0134T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2J0134T2E
This table gives cross-reference parts and alternative options found for 2010W2J0134T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2J0134T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2J0134TA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0134T2E vs 2010W2J0134TA |
2010W2J0134B4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0134T2E vs 2010W2J0134B4E |
2010W2J0134CD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0134T2E vs 2010W2J0134CD |
FCF20JX-134-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2J0134T2E vs FCF20JX-134-W |
2010W2J0134BCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0134T2E vs 2010W2J0134BCE |
2010W2J0134T2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0134T2E vs 2010W2J0134T2 |
CR2010AJW-134EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | 2010W2J0134T2E vs CR2010AJW-134EAS |
MCR50JZHJ134 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | 2010W2J0134T2E vs MCR50JZHJ134 |
RM50R-130K-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | 2010W2J0134T2E vs RM50R-130K-J |
2010W2J0134BDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2J0134T2E vs 2010W2J0134BDE |