Part Details for 2010W2J0121TA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2J0121TA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2J0121TA
2010W2J0121TA CAD Models
2010W2J0121TA Part Data Attributes
|
2010W2J0121TA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2J0121TA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2J0121TA
This table gives cross-reference parts and alternative options found for 2010W2J0121TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2J0121TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2010W2J0121TB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs 2010W2J0121TB |
FCF20JY-121 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs FCF20JY-121 |
2010W2J0121TBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs 2010W2J0121TBE |
FCF20JP-121-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs FCF20JP-121-W |
2010W2J0121B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs 2010W2J0121B4E |
MCR50JZH121 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | 2010W2J0121TA vs MCR50JZH121 |
2010W2J0121CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs 2010W2J0121CBE |
CR2010-2W-121JSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs CR2010-2W-121JSNT |
2010W2J0121T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs 2010W2J0121T2 |
FCF20JY-121-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 2010W2J0121TA vs FCF20JY-121-W |