Part Details for 2010W2F9760CAE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2F9760CAE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2F9760CAE
2010W2F9760CAE CAD Models
2010W2F9760CAE Part Data Attributes
|
2010W2F9760CAE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2F9760CAE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(1/2W,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2F9760CAE
This table gives cross-reference parts and alternative options found for 2010W2F9760CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F9760CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010F976RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | 2010W2F9760CAE vs CR2010F976RD50 |
2010W2F9760B5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F9760CAE vs 2010W2F9760B5 |
2010W2F9760TC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F9760CAE vs 2010W2F9760TC |
MCR50JZHF9760 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | 2010W2F9760CAE vs MCR50JZHF9760 |
CR2010-2W-9760FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | 2010W2F9760CAE vs CR2010-2W-9760FSNT |
2010W2F9760B5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F9760CAE vs 2010W2F9760B5E |
SR20X9760FBL | Fixed Resistor, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 2010W2F9760CAE vs SR20X9760FBL |
CR2010AFX-976REAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | 2010W2F9760CAE vs CR2010AFX-976REAS |
2010W2F9760C3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F9760CAE vs 2010W2F9760C3E |
2010W2F9760C5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F9760CAE vs 2010W2F9760C5 |