Part Details for 2010W2F332JTDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2F332JTDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2F332JTDE
2010W2F332JTDE CAD Models
2010W2F332JTDE Part Data Attributes
|
2010W2F332JTDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2F332JTDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2F332JTDE
This table gives cross-reference parts and alternative options found for 2010W2F332JTDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F332JTDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2010-33R2FA | Fixed Resistor, 0.5W, 33.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | 2010W2F332JTDE vs WCR2010-33R2FA |
2010W2F332JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JC3E |
2010W2F332JTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JTB |
2010W2F332JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JC4 |
2010W2F332JCA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JCA |
2010W2F332JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JC5E |
2010W2F332JCB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JCB |
2010W2F332JT2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JT2E |
2010W2F332JT3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JT3E |
2010W2F332JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JTDE vs 2010W2F332JTCE |