Part Details for 2010W2F3011BC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2F3011BC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2F3011BC
2010W2F3011BC CAD Models
2010W2F3011BC Part Data Attributes
|
2010W2F3011BC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2F3011BC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(1/2W,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2F3011BC
This table gives cross-reference parts and alternative options found for 2010W2F3011BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F3011BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K3011FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2F3011BC vs RC10K3011FBL |
RC10K3011FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2F3011BC vs RC10K3011FTL |
FCF20FP-3011-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2F3011BC vs FCF20FP-3011-W |
RC10K3011FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2F3011BC vs RC10K3011FC |
2010W2F3011C5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F3011BC vs 2010W2F3011C5 |
RC10K3011FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 2010W2F3011BC vs RC10K3011FBG |
RC10K3011FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2F3011BC vs RC10K3011FCL |
2010W2F3011B5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F3011BC vs 2010W2F3011B5E |
2010W2F3011BAE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F3011BC vs 2010W2F3011BAE |
FCF20FT3011 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2F3011BC vs FCF20FT3011 |