-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7581
|
Newark | Cdfp 16X 25G 30 Awg 1.5M |Molex 201069-1002 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.4200 / $321.3600 | Buy Now |
DISTI #
2010691002
|
Avnet Americas | Cable Assembly Twinax 1.5m 30AWG 120POS zCD Plug to 120POS zCD Plug Bag - Bulk (Alt: 2010691002) RoHS: Compliant Min Qty: 35 Package Multiple: 7 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7528 / $410.3520 | Buy Now |
DISTI #
538-201069-1002
|
Mouser Electronics | Ethernet Cables / Networking Cables zCD-to-zCD Cbl Assy 30 AWG 1.5m 120 Ckts RoHS: Compliant | 21 |
|
$337.0200 / $356.7500 | Buy Now |
DISTI #
MOL201069-1002
|
Heilind Electronics | CDFP 16X 25G 30 AWG 1.5M | Americas - 0 in Stock |
|
$324.5736 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
26 Partner Stock |
|
$360.8100 / $396.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
26 Partner Stock |
|
$360.8100 / $396.8700 | Buy Now |
DISTI #
10156007
|
TestEquity LLC | Molex 201069-1002 Cdfp 16X 25G 30 AWG 1.5M | 26 |
|
$370.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201069-1002
Molex
Buy Now
|
Compare Parts:
201069-1002
Molex
|
Samacsys Manufacturer | Molex |