Part Details for 201046-2 by TE Connectivity
Overview of 201046-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201046-2
201046-2 CAD Models
201046-2 Part Data Attributes
|
201046-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201046-2
TE Connectivity
Connector Accessory, Guide Pin Kit, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE PIN KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #6-32 | |
Mounting Option 2 | SCREW |