Part Details for 2010224120 by Molex
Overview of 2010224120 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010224120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010224120-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2010224120
|
Avnet Americas | Connector Shrouded Header 20 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2010224120) Min Qty: 1632 Package Multiple: 1632 Container: Tube | 0 |
|
RFQ |
Part Details for 2010224120
2010224120 CAD Models
2010224120 Part Data Attributes
|
2010224120
Molex
Buy Now
Datasheet
|
Compare Parts:
2010224120
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |