Part Details for 201022-4224 by Molex
Overview of 201022-4224 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 201022-4224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0190
|
Newark | Slimgrid Shrd Hdr Vt T/H .76Aulf 24Ckt |Molex 201022-4224 RoHS: Not Compliant Min Qty: 1392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $5.4200 | Buy Now |
DISTI #
2010224224
|
Avnet Americas | Connector Shrouded Header 24 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2010224224) Min Qty: 1392 Package Multiple: 1392 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $3.0100 | Buy Now |