Part Details for 2010212012 by Molex
Overview of 2010212012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010212012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16697-ND
|
DigiKey | CONN HEADER R/A 12POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
373 In Stock |
|
$1.0473 / $1.6100 | Buy Now |
DISTI #
2010212012
|
Avnet Americas | SLIMGRID SHRD HDR RA T/H 0.05AULF 12CKT - Rail/Tube (Alt: 2010212012) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 2550 Container: Tube | 0 |
|
RFQ | |
DISTI #
201021-2012
|
TTI | Board to Board & Mezzanine Connectors SlimGrid 12Ckt HDR TH RA SHRD 4mm TL RoHS: Compliant pbFree: Pb-Free Min Qty: 51 Package Multiple: 51 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
2010212012
|
Avnet Americas | SLIMGRID SHRD HDR RA T/H 0.05AULF 12CKT - Rail/Tube (Alt: 2010212012) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 2550 Container: Tube | 0 |
|
RFQ |
Part Details for 2010212012
2010212012 CAD Models
2010212012 Part Data Attributes:
|
2010212012
Molex
Buy Now
Datasheet
|
Compare Parts:
2010212012
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |